387-044-559-803

Heilind Number:EDA387-044-559-803
Manufacturer:EDAC
Manufacturer Number:387-044-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 44 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its right-angle mount orientation enables versatile connectivity options. Capable of handling up to 3 A of current, this connector guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component, ensuring seamless performance and durability.