387-044-559-812

Heilind Number:EDA387-044-559-812
Manufacturer:EDAC
Manufacturer Number:387-044-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-559-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row configuration and a total of 44 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees superior conductivity. Its right angle mount orientation and a pitch of .156 inches provide seamless integration onto your circuit boards. Engineered to excel in extreme conditions, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of industrial and commercial settings. Trust in this essential component for efficient and secure board-to-board connections.