387-044-560-202

Heilind Number:EDA387-044-560-202
Manufacturer:EDAC
Manufacturer Number:387-044-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 44 positions and 2 rows, ensuring efficient data flow. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy, it offers excellent conductivity. The pitch of .156 inches and row spacing of .2 inches provide seamless integration onto your PCB. Operating between -40 and 105°C, it's suitable for a wide range of applications. Trust in this black connector for secure and stable connections in your electronic projects.