387-044-560-212

Heilind Number:EDA387-044-560-212
Manufacturer:EDAC
Manufacturer Number:387-044-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-212

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for optimal performance, it features 44 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts for reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.