387-044-560-268

Heilind Number:EDA387-044-560-268
Manufacturer:EDAC
Manufacturer Number:387-044-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-268

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of precision-crafted Copper Alloy contacts, it guarantees reliable signal transmission. Featuring a pitch of .156 inches and accommodating 44 positions, it's perfect for dual-row PCB applications. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your device's performance with this essential component.