387-044-560-802

Heilind Number:EDA387-044-560-802
Manufacturer:EDAC
Manufacturer Number:387-044-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a double-row design and 44 positions, it offers ample room for your connections. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and .156-inch pitch make installation a breeze, enhancing convenience. Upgrade your connectivity with this essential component, ideal for a wide range of projects.