387-044-560-804

Heilind Number:EDA387-044-560-804
Manufacturer:EDAC
Manufacturer Number:387-044-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for secure and efficient PCB assembly. Designed for precision and reliability, this connector features a high amperage rating of 3 A, perfect for demanding applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 44 positions, it offers ample connectivity options for your circuit boards. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you need straight mounting or a custom orientation, this connector delivers flexibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for optimal performance in your electronic designs.