387-044-560-807

Heilind Number:EDA387-044-560-807
Manufacturer:EDAC
Manufacturer Number:387-044-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a sleek black finish, it not only offers a professional look but also stands out for easy identification. The copper alloy contact material guarantees efficient signal transmission, while its 2-row design with 44 positions provides ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and count on its 3A amperage for consistent power delivery. Upgrade your connectivity solutions with this essential component.