387-044-560-808

Heilind Number:EDA387-044-560-808
Manufacturer:EDAC
Manufacturer Number:387-044-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .156 inches, it offers seamless integration on your board. Crafted with copper alloy contacts, it guarantees reliable conductivity for up to 44 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Upgrade your connection setup with this essential component.