387-044-560-812

Heilind Number:EDA387-044-560-812
Manufacturer:EDAC
Manufacturer Number:387-044-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-044-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-044-560-812

Detailed Description

Enhance your device connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.