387-046-520-204

Heilind Number:EDA387-046-520-204
Manufacturer:EDAC
Manufacturer Number:387-046-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a reliable amperage of 3 A, this connector ensures efficient power transmission. Its dual-row configuration with 46 positions offers ample connectivity options, while the copper alloy contact material guarantees optimum conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, catering to your specific PCB layout needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether for commercial or industrial applications, trust in the quality and durability of this essential component.