387-046-520-212

Heilind Number:EDA387-046-520-212
Manufacturer:EDAC
Manufacturer Number:387-046-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-520-212

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With two rows and 46 positions, this connector offers ample space for your PCB assembly needs. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.