387-046-520-268

Heilind Number:EDA387-046-520-268
Manufacturer:EDAC
Manufacturer Number:387-046-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-520-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 46 positions, it offers ample connectivity options for your electronic projects. The contact material is made of robust Copper Alloy, ensuring reliable and efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches make for easy and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for board-to-board connections, it guarantees secure and stable performance. Upgrade your setup with this essential component for seamless and efficient electronic connections.