387-046-521-201

Heilind Number:EDA387-046-521-201
Manufacturer:EDAC
Manufacturer Number:387-046-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-201

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features 46 positions across 2 rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, you can count on superior conductivity. The black color adds a sleek touch to your PCB assembly, while the straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its 3A amperage and .156-inch pitch for consistent and secure connections. Upgrade your connectivity solutions with this essential component.