387-046-521-204

Heilind Number:EDA387-046-521-204
Manufacturer:EDAC
Manufacturer Number:387-046-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for precision and durability, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of Copper Alloy contacts, it ensures seamless data transmission, while the .156-inch pitch and .2-inch row spacing accommodate 46 positions with ease. Perfect for straight mounting, it offers versatile integration options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for any electronic setup. Explore seamless connectivity with this high-quality Card Edge Connector.