387-046-521-207

Heilind Number:EDA387-046-521-207
Manufacturer:EDAC
Manufacturer Number:387-046-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 46 Copper Alloy contacts, it offers high conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in this connector for efficient board-to-board connections in your designs.