387-046-521-212

Heilind Number:EDA387-046-521-212
Manufacturer:EDAC
Manufacturer Number:387-046-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in black. Designed for optimal performance, it features a 3 A amperage, UL 94V-0 Thermoplastic Polyester housing material, and Copper Alloy contact material. With two rows and 46 positions, it ensures seamless connectivity in your electronic setups. The .156-inch pitch and .2-inch row spacing offer precision, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Elevate your connector game with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.