387-046-521-258

Heilind Number:EDA387-046-521-258
Manufacturer:EDAC
Manufacturer Number:387-046-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-258

Detailed Description

Enhance your PCB connections with this premium Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in harsh industrial environments. With a pitch of .156 inches and a total of 46 positions across two rows, it offers ample connectivity for your electronic devices. The sleek black finish adds a professional touch to your setup, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is truly a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced performance and reliability.