387-046-521-802

Heilind Number:EDA387-046-521-802
Manufacturer:EDAC
Manufacturer Number:387-046-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-802

Detailed Description

Upgrade your PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 46 positions, it offers ample connectivity for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Engineered for precision, it has a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Invest in this essential component for your PCB setups and experience enhanced functionality.