387-046-521-804

Heilind Number:EDA387-046-521-804
Manufacturer:EDAC
Manufacturer Number:387-046-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a total of 46 positions, it offers ample room for efficient data transfer. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your connectivity game with this essential component.