387-046-521-808

Heilind Number:EDA387-046-521-808
Manufacturer:EDAC
Manufacturer Number:387-046-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Featuring two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy, efficient installation. Its 46 positions accommodate multiple connections, while the straight mount orientation simplifies board-to-board PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.