387-046-521-868

Heilind Number:EDA387-046-521-868
Manufacturer:EDAC
Manufacturer Number:387-046-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this two-row connector features 46 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it offers reliable performance in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality. The straight mount orientation and row spacing of .2 inches make it easy to install, while its sleek black design adds a touch of sophistication to your electronic setups. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the tech industry.