387-046-521-878

Heilind Number:EDA387-046-521-878
Manufacturer:EDAC
Manufacturer Number:387-046-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a wide range of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Boasting 46 positions, this connector facilitates efficient data transfer with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for high-performance PCB assemblies.