387-046-523-212

Heilind Number:EDA387-046-523-212
Manufacturer:EDAC
Manufacturer Number:387-046-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-523-212

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its 46 positions spread across two rows offer ample room for secure contact, made possible by Copper Alloy construction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose reliability and performance with this essential component for your PCB assembly needs.