387-046-523-258

Heilind Number:EDA387-046-523-258
Manufacturer:EDAC
Manufacturer Number:387-046-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-523-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 46 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating with a low 3A amperage and a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need straight mounting or seamless board-to-board connections, this connector is a versatile solution that guarantees long-lasting durability. Trust in our connectors to streamline your electronic projects with ease.