387-046-540-807

Heilind Number:EDA387-046-540-807
Manufacturer:EDAC
Manufacturer Number:387-046-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 46 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for board-to-board connections, it guarantees seamless integration with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for superior connectivity.