387-046-540-878

Heilind Number:EDA387-046-540-878
Manufacturer:EDAC
Manufacturer Number:387-046-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-540-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, perfect for complex PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your electronic systems with this high-quality connector, a must-have in your toolkit.