387-046-541-208

Heilind Number:EDA387-046-541-208
Manufacturer:EDAC
Manufacturer Number:387-046-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-541-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for reliable power transmission, this connector features a high amperage rating of 3 A, making it suitable for demanding applications. Its durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safe and efficient operation. With two rows and 46 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation allows for seamless integration into your setup. Upgrade your connectivity solutions with this essential component.