387-046-541-212

Heilind Number:EDA387-046-541-212
Manufacturer:EDAC
Manufacturer Number:387-046-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetics and safety. With a robust amperage rating of 3A, this connector guarantees reliable power transmission. Featuring two rows of copper alloy contacts, it provides efficient signal transfer for up to 46 positions, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector, perfect for a range of applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories.