387-046-541-802

Heilind Number:EDA387-046-541-802
Manufacturer:EDAC
Manufacturer Number:387-046-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a double row configuration and 46 positions, this connector offers ample space for seamless board-to-board connections. Crafted from premium Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, a perfect choice for applications in industries like telecommunications, computing, and consumer electronics.