| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 387-046-541-808 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA387-046-541-808 |
387-046-541-808
| Heilind Number: | EDA387-046-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 387-046-541-808 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Black Card Edge Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and a pitch of .156 inches, it offers ample space for up to 46 positions. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality connector.

