387-046-541-812

Heilind Number:EDA387-046-541-812
Manufacturer:EDAC
Manufacturer Number:387-046-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 46 positions cater to a variety of connection needs. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this essential component for seamless board-to-board connectivity in your electronic systems.