387-046-542-803

Heilind Number:EDA387-046-542-803
Manufacturer:EDAC
Manufacturer Number:387-046-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-542-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and 46 positions, it offers ample opportunities for component attachment. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential component, a versatile solution for your connectivity needs.