387-046-555-201

Heilind Number:EDA387-046-555-201
Manufacturer:EDAC
Manufacturer Number:387-046-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, perfect for powering your electronic devices. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating 46 positions for versatile connectivity. Whether you're designing for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Elevate your PCB assembly with this high-quality component, a must-have in any engineer's toolkit.