387-046-555-207

Heilind Number:EDA387-046-555-207
Manufacturer:EDAC
Manufacturer Number:387-046-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector features two rows for efficient signal transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. The Copper Alloy contact material guarantees optimum conductivity, while the .156-inch pitch and .2-inch row spacing provide a precise fit. Boasting 46 positions, it offers ample room for secure connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.