387-046-555-802

Heilind Number:EDA387-046-555-802
Manufacturer:EDAC
Manufacturer Number:387-046-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-802

Detailed Description

Enhance connectivity in your PCB layouts with this dual-row Card Edge Connector. Designed for optimal performance, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 46 positions and an amperage rating of 3A, it ensures reliable power transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component in any electronics assembly.