387-046-555-804

Heilind Number:EDA387-046-555-804
Manufacturer:EDAC
Manufacturer Number:387-046-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB assembly. Boasting 46 positions and a straight mount orientation, it guarantees a secure and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your setup with this reliable connector and experience enhanced functionality and performance.