387-046-555-807

Heilind Number:EDA387-046-555-807
Manufacturer:EDAC
Manufacturer Number:387-046-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless power and data transmission in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable performance even in demanding environments. Featuring two rows with 46 positions, it offers ample connectivity options for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. The straight mount orientation allows for easy integration onto your board, while the broad operating temperature range of -40 to 105°C ensures stability in varied conditions. Upgrade your connectivity solutions with this high-quality connector, ideal for a wide range of applications in the electronics industry.