387-046-555-808

Heilind Number:EDA387-046-555-808
Manufacturer:EDAC
Manufacturer Number:387-046-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in any application. With two rows of copper alloy contacts offering a pitch of .156 inches and a total of 46 positions, this connector allows for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups, from industrial machinery to consumer electronics. Trust in its 3A amperage rating and high-quality construction for secure and stable connections. Upgrade your connectivity solutions today with this essential component.