387-046-555-812

Heilind Number:EDA387-046-555-812
Manufacturer:EDAC
Manufacturer Number:387-046-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-555-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration within PCB systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring a two-row configuration with 46 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. With a straight mount orientation, it's ideal for compact spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your PCB setups with this essential component for optimal performance and connectivity.