387-046-556-212

Heilind Number:EDA387-046-556-212
Manufacturer:EDAC
Manufacturer Number:387-046-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a sleek black design, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, perfect for ensuring precision in your PCB setups. With a housing material crafted from UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, this connector guarantees both safety and reliability. Featuring two rows and 46 positions, it provides ample connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Streamline your projects with this essential component.