387-046-556-258

Heilind Number:EDA387-046-556-258
Manufacturer:EDAC
Manufacturer Number:387-046-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design not only adds a professional touch but also guarantees durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a reliable amperage of 3 A, this connector ensures seamless power transmission. Featuring two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 46 positions for efficient signal transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for applications in PCB connectors, this connector is a must-have for any electronic setup.