387-046-556-802

Heilind Number:EDA387-046-556-802
Manufacturer:EDAC
Manufacturer Number:387-046-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-802

Detailed Description

Enhance your circuit connectivity with our high-performing Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage capacity, it offers efficient power transmission for your electronic devices. Its two-row design, comprising 46 copper alloy contacts, guarantees a secure and stable connection. The .156-inch pitch and .2-inch row spacing further optimize signal transfer. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.