387-046-556-803

Heilind Number:EDA387-046-556-803
Manufacturer:EDAC
Manufacturer Number:387-046-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board integration, this connector features 46 positions with a pitch of .156 inches, perfect for high-density applications. With a durable black housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance, even in harsh environments. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. The straight mount orientation and double-row design offer easy installation and secure connections. Upgrade your PCB assembly with this essential component for optimal signal transmission and power delivery.