387-046-556-808

Heilind Number:EDA387-046-556-808
Manufacturer:EDAC
Manufacturer Number:387-046-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-808

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. With a current rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration. With 46 positions, it caters to diverse connection needs. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Ideal for PCB connections, this connector is a must-have for efficient board-to-board connectivity. Elevate your electronic setups with this essential component.