387-046-556-812

Heilind Number:EDA387-046-556-812
Manufacturer:EDAC
Manufacturer Number:387-046-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This high-quality connector, featuring a sleek black finish, ensures seamless connectivity with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, and a total of 46 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.