387-046-556-878

Heilind Number:EDA387-046-556-878
Manufacturer:EDAC
Manufacturer Number:387-046-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-556-878

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 46 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solution with this essential component.