387-046-558-207

Heilind Number:EDA387-046-558-207
Manufacturer:EDAC
Manufacturer Number:387-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-558-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer seamless connectivity across 46 positions. Its Right Angle mount orientation allows for convenient installation onto your board, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with this essential component for seamless electronic integration.