387-046-558-858

Heilind Number:EDA387-046-558-858
Manufacturer:EDAC
Manufacturer Number:387-046-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-558-858

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for optimal performance. With a 3 A amperage rating, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contact points made of Copper Alloy, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 46 positions allow for versatile usage. Its Right Angle mount orientation facilitates easy installation in your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.