387-046-559-268

Heilind Number:EDA387-046-559-268
Manufacturer:EDAC
Manufacturer Number:387-046-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication to your setup but also delivers exceptional functionality. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe power transmission. Boasting two rows of contact points made of Copper Alloy, it offers a total of 46 positions, perfect for demanding electronic applications. The right angle mount orientation and a pitch of .156 inches provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity with this essential component.